
36632MF093 | |
|---|---|
DigiKey Part Number | 145-36632MF093-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF093 |
Description | HEX STANDOFF #6-32 NYLON 23.81MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.938" (23.81mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36632MF093 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.938" (23.81mm) | |
Length - Overall | 1.188" (30.16mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61200 € | 3,06 € |
| 10 | 0,57000 € | 5,70 € |
| 25 | 0,52120 € | 13,03 € |
| 50 | 0,48860 € | 24,43 € |
| 100 | 0,45980 € | 45,98 € |
| 250 | 0,42632 € | 106,58 € |
| 500 | 0,40406 € | 202,03 € |
| 1.000 | 0,38418 € | 384,18 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

