
36632MF075B | |
|---|---|
DigiKey Part Number | 145-36632MF075B-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF075B |
Description | 632 X 3/4 MALE/FEMALE BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Threaded #6-32 Polyamide 0.752" (19.10mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.252" (6.40mm) Hex |
Packaging Bulk | Between Board Height 0.752" (19.10mm) |
Part Status Active | Length - Overall 1.004" (25.50mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,35684 € | 178,42 € |
| Unit Price without VAT: | 0,35684 € |
|---|---|
| Unit Price with VAT: | 0,42464 € |

