
36632MF056 | |
|---|---|
DigiKey Part Number | 145-36632MF056-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF056 |
Description | HEX STANDOFF #6-32 NYLON 14.29MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.563" (14.29mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36632MF056 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.563" (14.29mm) | |
Length - Overall | 0.813" (20.64mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 5 | 0,41800 € | 2,09 € |
| 10 | 0,38800 € | 3,88 € |
| 25 | 0,35440 € | 8,86 € |
| 50 | 0,33160 € | 16,58 € |
| 100 | 0,31120 € | 31,12 € |
| 250 | 0,28780 € | 71,95 € |
| 500 | 0,27226 € | 136,13 € |
| 1.000 | 0,25835 € | 258,35 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

