
36632MF025B | |
|---|---|
DigiKey Part Number | 145-36632MF025B-ND |
Manufacturer | |
Manufacturer Product Number | 36632MF025B |
Description | 632 1/4 M/F STANDOFF BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Nylon 0.252" (6.40mm) 1/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.252" (6.40mm) 1/4" |
Packaging Bulk | Between Board Height 0.252" (6.40mm) 1/4" |
Part Status Active | Length - Overall 0.505" (12.83mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,24869 € | 248,69 € |
| Unit Price without VAT: | 0,24869 € |
|---|---|
| Unit Price with VAT: | 0,29594 € |

