
36440MF200B | |
|---|---|
DigiKey Part Number | 145-36440MF200B-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF200B |
Description | 440X2 MALE/FEMALE STDOFF BK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Polyamide 2.000" (50.80mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 2.000" (50.80mm) |
Part Status Active | Length - Overall 2.187" (55.55mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37217 € | 372,17 € |
| Unit Price without VAT: | 0,37217 € |
|---|---|
| Unit Price with VAT: | 0,44288 € |

