
36440MF175 | |
|---|---|
DigiKey Part Number | 145-36440MF175-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF175 |
Description | HEX STANDOFF #4-40 NYLON 44.45MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.750" (44.45mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36440MF175 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 1.750" (44.45mm) |
Packaging Bulk | Length - Overall 1.938" (49.21mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,73000 € | 0,73 € |
| 5 | 0,61000 € | 3,05 € |
| 10 | 0,56900 € | 5,69 € |
| 25 | 0,51960 € | 12,99 € |
| 50 | 0,48760 € | 24,38 € |
| 100 | 0,45890 € | 45,89 € |
| 250 | 0,42544 € | 106,36 € |
| 500 | 0,40330 € | 201,65 € |
| 1.000 | 0,38347 € | 383,47 € |
| Unit Price without VAT: | 0,73000 € |
|---|---|
| Unit Price with VAT: | 0,86870 € |

