
36440MF162 | |
|---|---|
DigiKey Part Number | 145-36440MF162-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF162 |
Description | HEX STANDOFF #4-40 NYLON 41.28MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.625" (41.28mm) Natural |
EDA/CAD Models | 36440MF162 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 1.625" (41.28mm) |
Packaging Bulk | Length - Overall 1.813" (46.04mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39800 € | 3,98 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34060 € | 17,03 € |
| 100 | 0,32000 € | 32,00 € |
| 250 | 0,29616 € | 74,04 € |
| 500 | 0,28038 € | 140,19 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

