
36440MF150B | |
|---|---|
DigiKey Part Number | 145-36440MF150B-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF150B |
Description | 440X1 1/2 MALE/FEMALE STD BLK M1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Polyamide 1.500" (38.10mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.687" (42.85mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36005 € | 360,05 € |
| Unit Price without VAT: | 0,36005 € |
|---|---|
| Unit Price with VAT: | 0,42846 € |

