
36440MF150 | |
|---|---|
DigiKey Part Number | 145-36440MF150-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF150 |
Description | HEX STANDOFF #4-40 NYLON 38.10MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.500" (38.10mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36440MF150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.688" (42.86mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 5 | 0,48400 € | 2,42 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40960 € | 10,24 € |
| 50 | 0,38380 € | 19,19 € |
| 100 | 0,36070 € | 36,07 € |
| 250 | 0,33388 € | 83,47 € |
| 500 | 0,31608 € | 158,04 € |
| 1.000 | 0,30017 € | 300,17 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |

