
36440MF137 | |
|---|---|
DigiKey Part Number | 145-36440MF137-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF137 |
Description | HEX STANDOFF #4-40 NYLON 34.93MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Nylon 1.375" (34.93mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 36440MF137 Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Series | Between Board Height 1.375" (34.93mm) |
Packaging Bulk | Length - Overall 1.563" (39.69mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 5 | 0,45200 € | 2,26 € |
| 10 | 0,42000 € | 4,20 € |
| 25 | 0,38280 € | 9,57 € |
| 50 | 0,35840 € | 17,92 € |
| 100 | 0,33670 € | 33,67 € |
| 250 | 0,31160 € | 77,90 € |
| 500 | 0,29494 € | 147,47 € |
| 1.000 | 0,28000 € | 280,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

