
36440MF062B | |
|---|---|
DigiKey Part Number | 145-36440MF062B-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF062B |
Description | 440 5/8 MALE/FEMALE STANDOFM111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Threaded #4-40 Polyamide 0.629" (15.98mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.252" (6.40mm) Hex |
Packaging Bulk | Between Board Height 0.629" (15.98mm) |
Part Status Active | Length - Overall 0.811" (20.60mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30961 € | 309,61 € |
| Unit Price without VAT: | 0,30961 € |
|---|---|
| Unit Price with VAT: | 0,36844 € |

