Hex Standoff Threaded #4-40 Nylon 0.600" (15.24mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36440MF060

DigiKey Part Number
145-36440MF060-ND
Manufacturer
Manufacturer Product Number
36440MF060
Description
HEX STANDOFF #4-40 NYLON 15.24MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #4-40 Nylon 0.600" (15.24mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
36440MF060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.600" (15.24mm)
Length - Overall
0.788" (20.00mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,45400 €2,27 €
100,42300 €4,23 €
250,38520 €9,63 €
500,36080 €18,04 €
1000,33900 €33,90 €
2500,31364 €78,41 €
5000,29682 €148,41 €
1.0000,28179 €281,79 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,64260 €