
36440MF050B | |
|---|---|
DigiKey Part Number | 145-36440MF050B-ND |
Manufacturer | |
Manufacturer Product Number | 36440MF050B |
Description | 440 1/2 MALE/FEMALE BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Spacer Threaded #4-40 Polyamide 0.500" (12.70mm) 1/2" Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.252" (6.40mm) Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.685" (17.40mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30803 € | 308,03 € |
| Unit Price without VAT: | 0,30803 € |
|---|---|
| Unit Price with VAT: | 0,36656 € |

