
35MHSP018 | |
|---|---|
DigiKey Part Number | 145-35MHSP018-ND |
Manufacturer | |
Manufacturer Product Number | 35MHSP018 |
Description | HEX STANDOFF M4 NYLON 18MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded M4 Nylon 0.709" (18.00mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.709" (18.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,14000 € | 1,40 € |
| 25 | 0,12680 € | 3,17 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,11020 € | 11,02 € |
| 250 | 0,10116 € | 25,29 € |
| 500 | 0,09522 € | 47,61 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

