
35MHSP015 | |
|---|---|
DigiKey Part Number | 145-35MHSP015-ND |
Manufacturer | |
Manufacturer Product Number | 35MHSP015 |
Description | HEX STANDOFF M4 NYLON 15MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded M4 Nylon 0.591" (15.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Series | Between Board Height 0.591" (15.00mm) |
Packaging Bulk | Length - Overall 0.591" (15.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13300 € | 1,33 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11260 € | 5,63 € |
| 100 | 0,10520 € | 10,52 € |
| 250 | 0,09660 € | 24,15 € |
| 500 | 0,09088 € | 45,44 € |
| 1.000 | 0,08577 € | 85,77 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

