
35MHSP012 | |
|---|---|
DigiKey Part Number | 145-35MHSP012-ND |
Manufacturer | |
Manufacturer Product Number | 35MHSP012 |
Description | HEX STANDOFF M4 NYLON 12MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded M4 Nylon 0.472" (12.00mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Series | Between Board Height 0.472" (12.00mm) |
Packaging Bulk | Length - Overall 0.472" (12.00mm) |
Part Status Active | Material |
Type | Color Natural |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12600 € | 0,63 € |
| 10 | 0,11600 € | 1,16 € |
| 25 | 0,10480 € | 2,62 € |
| 50 | 0,09720 € | 4,86 € |
| 100 | 0,09080 € | 9,08 € |
| 250 | 0,08324 € | 20,81 € |
| 500 | 0,07822 € | 39,11 € |
| 1.000 | 0,07378 € | 73,78 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

