
35HSP400 | |
|---|---|
DigiKey Part Number | 145-35HSP400-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP400 |
Description | HEX STANDOFF 1/4"-20 NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded 1/4"-20 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.196" (4.98mm) |
Series | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.500" (12.70mm) 1/2" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17400 € | 0,87 € |
| 10 | 0,16100 € | 1,61 € |
| 25 | 0,14520 € | 3,63 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12640 € | 12,64 € |
| 250 | 0,11616 € | 29,04 € |
| 500 | 0,10940 € | 54,70 € |
| 1.000 | 0,10336 € | 103,36 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

