
35HSP309 | |
|---|---|
DigiKey Part Number | 145-35HSP309-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP309 |
Description | HEX STANDOFF #6 NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.110" (2.79mm) | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,12980 € | 6,49 € |
| 100 | 0,12130 € | 12,13 € |
| 250 | 0,11136 € | 27,84 € |
| 500 | 0,10486 € | 52,43 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

