
35HSP225 | |
|---|---|
DigiKey Part Number | 145-35HSP225-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP225 |
Description | HEX STANDOFF #6 NYLON 28.58MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 1.125" (28.58mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 1.125" (28.58mm) | |
Length - Overall | 1.125" (28.58mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 5 | 0,21400 € | 1,07 € |
| 10 | 0,19700 € | 1,97 € |
| 25 | 0,17880 € | 4,47 € |
| 50 | 0,16660 € | 8,33 € |
| 100 | 0,15590 € | 15,59 € |
| 250 | 0,14344 € | 35,86 € |
| 500 | 0,13524 € | 67,62 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |

