
35HSP220 | |
|---|---|
DigiKey Part Number | 145-35HSP220-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP220 |
Description | HEX STANDOFF #6 NYLON 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.875" (22.23mm) 7/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.115" (2.92mm) |
Series | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Packaging Bulk | Between Board Height 0.875" (22.23mm) 7/8" |
Part Status Active | Length - Overall 0.875" (22.23mm) 7/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 5 | 0,20000 € | 1,00 € |
| 10 | 0,18600 € | 1,86 € |
| 25 | 0,16880 € | 4,22 € |
| 50 | 0,15760 € | 7,88 € |
| 100 | 0,14740 € | 14,74 € |
| 250 | 0,13560 € | 33,90 € |
| 500 | 0,12780 € | 63,90 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

