
35HSP208 | |
|---|---|
DigiKey Part Number | 145-35HSP208-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP208 |
Description | HEX STANDOFF #6 NYLON 1/2" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.500" (12.70mm) 1/2" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,10042 € | 100,42 € |
| Unit Price without VAT: | 0,10042 € |
|---|---|
| Unit Price with VAT: | 0,11950 € |

