
35HSP207 | |
|---|---|
DigiKey Part Number | 145-35HSP207-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP207 |
Description | HEX STNDFF 1/4"-20 NYLON 5.56MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded 1/4"-20 Nylon 0.219" (5.56mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.225" (5.72mm) | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.219" (5.56mm) | |
Length - Overall | 0.219" (5.56mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,16600 € | 0,83 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,13960 € | 3,49 € |
| 50 | 0,13020 € | 6,51 € |
| 100 | 0,12180 € | 12,18 € |
| 250 | 0,11188 € | 27,97 € |
| 500 | 0,10534 € | 52,67 € |
| 1.000 | 0,09949 € | 99,49 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |

