
35HSP124 | |
|---|---|
DigiKey Part Number | 145-35HSP124-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP124 |
Description | HEX STANDOFF #4 NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #4 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,15000 € | 0,75 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12480 € | 3,12 € |
| 50 | 0,11600 € | 5,80 € |
| 100 | 0,10840 € | 10,84 € |
| 250 | 0,09956 € | 24,89 € |
| 500 | 0,09368 € | 46,84 € |
| 1.000 | 0,08843 € | 88,43 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

