
35HSP119 | |
|---|---|
DigiKey Part Number | 145-35HSP119-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP119 |
Description | HEX STANDOFF #4 NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #4 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.625" (15.88mm) 5/8" |
Part Status Active | Length - Overall 0.625" (15.88mm) 5/8" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14000 € | 0,70 € |
| 10 | 0,12900 € | 1,29 € |
| 25 | 0,11680 € | 2,92 € |
| 50 | 0,10880 € | 5,44 € |
| 100 | 0,10150 € | 10,15 € |
| 250 | 0,09316 € | 23,29 € |
| 500 | 0,08760 € | 43,80 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

