
35HSP116B | |
|---|---|
DigiKey Part Number | 145-35HSP116B-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP116B |
Description | HSP 116 HEX SPACER BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4 Polyamide 0.875" (22.23mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.187" (4.75mm) | |
Between Board Height | 0.875" (22.23mm) | |
Length - Overall | 0.874" (22.20mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11561 € | 115,61 € |
| Unit Price without VAT: | 0,11561 € |
|---|---|
| Unit Price with VAT: | 0,13758 € |

