
35HSP107 | |
|---|---|
DigiKey Part Number | 145-35HSP107-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP107 |
Description | HEX STANDOFF #6 NYLON 3/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.375" (9.53mm) 3/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.375" (9.53mm) 3/8" | |
Length - Overall | 0.375" (9.53mm) 3/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12000 € | 0,60 € |
| 10 | 0,11000 € | 1,10 € |
| 25 | 0,10000 € | 2,50 € |
| 50 | 0,09300 € | 4,65 € |
| 100 | 0,08670 € | 8,67 € |
| 250 | 0,07940 € | 19,85 € |
| 500 | 0,07464 € | 37,32 € |
| 1.000 | 0,07038 € | 70,38 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

