
35HSP106 | |
|---|---|
DigiKey Part Number | 145-35HSP106-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP106 |
Description | HEX STANDOFF #6 NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.250" (6.35mm) 1/4" | |
Length - Overall | 0.250" (6.35mm) 1/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11600 € | 0,58 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09560 € | 2,39 € |
| 50 | 0,08920 € | 4,46 € |
| 100 | 0,08310 € | 8,31 € |
| 250 | 0,07616 € | 19,04 € |
| 500 | 0,07156 € | 35,78 € |
| 1.000 | 0,06745 € | 67,45 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

