
35HSP104 | |
|---|---|
DigiKey Part Number | 145-35HSP104-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP104 |
Description | HEX STANDOFF #4 NYLON 11.11MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #4 Nylon 0.438" (11.11mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.438" (11.11mm) |
Part Status Active | Length - Overall 0.438" (11.11mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 5 | 0,13000 € | 0,65 € |
| 10 | 0,12200 € | 1,22 € |
| 25 | 0,10960 € | 2,74 € |
| 50 | 0,10200 € | 5,10 € |
| 100 | 0,09520 € | 9,52 € |
| 250 | 0,08732 € | 21,83 € |
| 500 | 0,08208 € | 41,04 € |
| 1.000 | 0,07743 € | 77,43 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19040 € |

