
35HSP101 | |
|---|---|
DigiKey Part Number | 145-35HSP101-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP101 |
Description | HEX STANDOFF #4 NYLON 1/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #4 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11400 € | 0,57 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,09440 € | 2,36 € |
| 50 | 0,08800 € | 4,40 € |
| 100 | 0,08210 € | 8,21 € |
| 250 | 0,07520 € | 18,80 € |
| 500 | 0,07066 € | 35,33 € |
| 1.000 | 0,06661 € | 66,61 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

