
35HSP041 | |
|---|---|
DigiKey Part Number | 145-35HSP041-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP041 |
Description | HEX STANDOFF #8 NYLON 17.07MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #8 Nylon 0.672" (17.07mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.134" (3.40mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.672" (17.07mm) |
Part Status Active | Length - Overall 0.672" (17.07mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 5 | 0,15200 € | 0,76 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,12600 € | 3,15 € |
| 50 | 0,11740 € | 5,87 € |
| 100 | 0,10970 € | 10,97 € |
| 250 | 0,10076 € | 25,19 € |
| 500 | 0,09484 € | 47,42 € |
| 1.000 | 0,08953 € | 89,53 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

