
35HSP039 | |
|---|---|
DigiKey Part Number | 145-35HSP039-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP039 |
Description | HEX STANDOFF #4 NYLON 34.93MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #4 Nylon 1.375" (34.93mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.375" (34.93mm) |
Part Status Active | Length - Overall 1.375" (34.93mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,18200 € | 0,91 € |
| 10 | 0,16700 € | 1,67 € |
| 25 | 0,15200 € | 3,80 € |
| 50 | 0,14160 € | 7,08 € |
| 100 | 0,13230 € | 13,23 € |
| 250 | 0,12168 € | 30,42 € |
| 500 | 0,11460 € | 57,30 € |
| 1.000 | 0,10829 € | 108,29 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

