
35HSP037 | |
|---|---|
DigiKey Part Number | 145-35HSP037-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP037 |
Description | HEX STANDOFF #4 NYLON 20.98MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #4 Nylon 0.826" (20.98mm) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.094" (2.39mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.826" (20.98mm) | |
Length - Overall | 0.826" (20.97mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 5 | 0,17800 € | 0,89 € |
| 10 | 0,16400 € | 1,64 € |
| 25 | 0,14920 € | 3,73 € |
| 50 | 0,13900 € | 6,95 € |
| 100 | 0,12990 € | 12,99 € |
| 250 | 0,11940 € | 29,85 € |
| 500 | 0,11242 € | 56,21 € |
| 1.000 | 0,10622 € | 106,22 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |

