
35HSP027 | |
|---|---|
DigiKey Part Number | 145-35HSP027-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP027 |
Description | HEX STANDOFF #2 NYLON 7.14MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #2 Nylon 0.281" (7.14mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.072" (1.83mm) |
Series | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.281" (7.14mm) |
Part Status Active | Length - Overall 0.281" (7.14mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,06200 € | 0,31 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04800 € | 2,40 € |
| 100 | 0,04450 € | 4,45 € |
| 250 | 0,04064 € | 10,16 € |
| 500 | 0,03808 € | 19,04 € |
| 1.000 | 0,03578 € | 35,78 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

