
35HSP026 | |
|---|---|
DigiKey Part Number | 145-35HSP026-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP026 |
Description | HEX STANDOFF #6 NYLON 7.94MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.313" (7.94mm) Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.110" (2.79mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.313" (7.94mm) |
Part Status Active | Length - Overall 0.313" (7.94mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 5 | 0,05000 € | 0,25 € |
| 10 | 0,04500 € | 0,45 € |
| 25 | 0,04000 € | 1,00 € |
| 50 | 0,03720 € | 1,86 € |
| 100 | 0,03450 € | 3,45 € |
| 250 | 0,03140 € | 7,85 € |
| 500 | 0,02938 € | 14,69 € |
| 1.000 | 0,02758 € | 27,58 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

