
35HSP020 | |
|---|---|
DigiKey Part Number | 145-35HSP020-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP020 |
Description | HEX STANDOFF #6 NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.625" (15.88mm) 5/8" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 5 | 0,14200 € | 0,71 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,10960 € | 5,48 € |
| 100 | 0,10230 € | 10,23 € |
| 250 | 0,09392 € | 23,48 € |
| 500 | 0,08834 € | 44,17 € |
| 1.000 | 0,08335 € | 83,35 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

