
35HSP014B | |
|---|---|
DigiKey Part Number | 145-35HSP014B-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP014B |
Description | HSP 14 HEX SPACER BLACK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #8 Polyamide 0.752" (19.10mm) Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.252" (6.40mm) 1/4" |
Packaging Bulk | Between Board Height 0.752" (19.10mm) |
Part Status Active | Length - Overall 0.752" (19.10mm) |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08208 € | 82,08 € |
| Unit Price without VAT: | 0,08208 € |
|---|---|
| Unit Price with VAT: | 0,09768 € |

