
35HSP011 | |
|---|---|
DigiKey Part Number | 145-35HSP011-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP011 |
Description | HEX STANDOFF #8 NYLON 1/4" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #8 Nylon 0.250" (6.35mm) 1/4" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.140" (3.56mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.250" (6.35mm) 1/4" |
Part Status Active | Length - Overall 0.250" (6.35mm) 1/4" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 5 | 0,09600 € | 0,48 € |
| 10 | 0,08900 € | 0,89 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06960 € | 6,96 € |
| 250 | 0,06384 € | 15,96 € |
| 500 | 0,05996 € | 29,98 € |
| 1.000 | 0,05649 € | 56,49 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

