
35HSP009 | |
|---|---|
DigiKey Part Number | 145-35HSP009-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP009 |
Description | HEX STANDOFF #6 NYLON 3/4" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #6 Nylon 0.750" (19.05mm) 3/4" Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.115" (2.92mm) | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | Natural | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 5 | 0,14400 € | 0,72 € |
| 10 | 0,13400 € | 1,34 € |
| 25 | 0,12120 € | 3,03 € |
| 50 | 0,11300 € | 5,65 € |
| 100 | 0,10540 € | 10,54 € |
| 250 | 0,09672 € | 24,18 € |
| 500 | 0,09102 € | 45,51 € |
| 1.000 | 0,08590 € | 85,90 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

