
35HSP005B | |
|---|---|
DigiKey Part Number | 145-35HSP005B-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP005B |
Description | HSP5 HEX SPCR BLK M111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4 Polyamide 1.000" (25.40mm) 1" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.252" (6.40mm) 1/4" |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,11034 € | 55,17 € |
| Unit Price without VAT: | 0,11034 € |
|---|---|
| Unit Price with VAT: | 0,13130 € |

