
35HSP005 | |
|---|---|
DigiKey Part Number | 145-35HSP005-ND |
Manufacturer | |
Manufacturer Product Number | 35HSP005 |
Description | HEX STANDOFF #4 NYLON 1" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Unthreaded #4 Nylon 1.000" (25.40mm) 1" Natural |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Inside 0.091" (2.31mm) |
Series | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.000" (25.40mm) 1" |
Type | Material |
Threaded/Unthreaded Unthreaded | Color Natural |
Gender Female, Female | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 5 | 0,16800 € | 0,84 € |
| 10 | 0,15600 € | 1,56 € |
| 25 | 0,14120 € | 3,53 € |
| 50 | 0,13120 € | 6,56 € |
| 100 | 0,12260 € | 12,26 € |
| 250 | 0,11272 € | 28,18 € |
| 500 | 0,10616 € | 53,08 € |
| 1.000 | 0,10026 € | 100,26 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

