
3462511150 | |
|---|---|
DigiKey Part Number | 145-3462511150-ND |
Manufacturer | |
Manufacturer Product Number | 3462511150 |
Description | THUMB SCREW HEX HEAD HEX 5/8"-11 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/8"-11 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3462511150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 5/8"-11 | |
Head Diameter | 0.938" (23.83mm) | |
Head Height | - | |
Length - Below Head | 1.500" (38.10mm) | |
Length - Overall | 2.125" (53.98mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,88000 € | 1,88 € |
| 5 | 1,59200 € | 7,96 € |
| 10 | 1,49000 € | 14,90 € |
| 25 | 1,37120 € | 34,28 € |
| 50 | 1,29260 € | 64,63 € |
| 100 | 1,22240 € | 122,24 € |
| 250 | 1,14084 € | 285,21 € |
| 500 | 1,08658 € | 543,29 € |
| 1.000 | 1,03799 € | 1.037,99 € |
| Unit Price without VAT: | 1,88000 € |
|---|---|
| Unit Price with VAT: | 2,23720 € |

