5/8"-11 Hex Head Thumb Screw Hex Drive Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3462511075

DigiKey Part Number
145-3462511075-ND
Manufacturer
Manufacturer Product Number
3462511075
Description
THUMB SCREW HEX HEAD HEX 5/8"-11
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5/8"-11 Hex Head Thumb Screw Hex Drive Nylon
Datasheet
 Datasheet
EDA/CAD Models
3462511075 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Type
Hex
Manufacturer
Essentra Components
Thread Size
5/8"-11
Series
Head Diameter
0.938" (23.83mm)
Packaging
Bulk
Length - Below Head
0.750" (19.05mm) 3/4"
Part Status
Active
Length - Overall
1.375" (34.93mm)
Type
Thumb Screw
Material
Nylon
Screw Head Type
Hex Head
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 235
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,33000 €1,33 €
51,11600 €5,58 €
101,04200 €10,42 €
250,95680 €23,92 €
500,90000 €45,00 €
1000,84960 €84,96 €
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €