
3450013250 | |
|---|---|
DigiKey Part Number | 145-3450013250-ND |
Manufacturer | |
Manufacturer Product Number | 3450013250 |
Description | THUMB SCREW HEX HEAD HEX 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3450013250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | - | |
Length - Below Head | 2.500" (63.50mm) | |
Length - Overall | 3.000" (76.20mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,94000 € | 1,94 € |
| 5 | 1,64200 € | 8,21 € |
| 10 | 1,53600 € | 15,36 € |
| 25 | 1,41400 € | 35,35 € |
| 50 | 1,33320 € | 66,66 € |
| 100 | 1,26100 € | 126,10 € |
| 250 | 1,17688 € | 294,22 € |
| 500 | 1,12102 € | 560,51 € |
| 1.000 | 1,07097 € | 1.070,97 € |
| Unit Price without VAT: | 1,94000 € |
|---|---|
| Unit Price with VAT: | 2,30860 € |

