
3450013200 | |
|---|---|
DigiKey Part Number | 145-3450013200-ND |
Manufacturer | |
Manufacturer Product Number | 3450013200 |
Description | THUMB SCREW HEX HEAD HEX 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3450013200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | - | |
Length - Below Head | 2.000" (50.80mm) | |
Length - Overall | 2.500" (63.50mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,56200 € | 7,81 € |
| 10 | 1,46000 € | 14,60 € |
| 25 | 1,34320 € | 33,58 € |
| 50 | 1,26600 € | 63,30 € |
| 100 | 1,19700 € | 119,70 € |
| 250 | 1,11680 € | 279,20 € |
| 500 | 1,06354 € | 531,77 € |
| 1.000 | 1,01582 € | 1.015,82 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,18960 € |

