
3450013100 | |
|---|---|
DigiKey Part Number | 145-3450013100-ND |
Manufacturer | |
Manufacturer Product Number | 3450013100 |
Description | THUMB SCREW HEX HEAD HEX 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3450013100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | - | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.500" (38.10mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 5 | 1,08200 € | 5,41 € |
| 10 | 1,01100 € | 10,11 € |
| 25 | 0,92760 € | 23,19 € |
| 50 | 0,87280 € | 43,64 € |
| 100 | 0,82360 € | 82,36 € |
| 250 | 0,76660 € | 191,65 € |
| 500 | 0,72870 € | 364,35 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

