
3450013075 | |
|---|---|
DigiKey Part Number | 145-3450013075-ND |
Manufacturer | |
Manufacturer Product Number | 3450013075 |
Description | THUMB SCREW HEX HEAD HEX 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3450013075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.250" (31.75mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,33800 € | 6,69 € |
| 10 | 1,25000 € | 12,50 € |
| 25 | 1,14920 € | 28,73 € |
| 50 | 1,08220 € | 54,11 € |
| 100 | 1,02240 € | 102,24 € |
| 250 | 0,95312 € | 238,28 € |
| 500 | 0,90700 € | 453,50 € |
| 1.000 | 0,86572 € | 865,72 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,88020 € |

