
3450013050 | |
|---|---|
DigiKey Part Number | 145-3450013050-ND |
Manufacturer | |
Manufacturer Product Number | 3450013050 |
Description | THUMB SCREW HEX HEAD HEX 1/2"-13 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/2"-13 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3450013050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 1/2"-13 | |
Head Diameter | 0.750" (19.05mm) 3/4" | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93432 € | 233,58 € |
| Unit Price without VAT: | 0,93432 € |
|---|---|
| Unit Price with VAT: | 1,11184 € |

