
3437516300 | |
|---|---|
DigiKey Part Number | 145-3437516300-ND |
Manufacturer | |
Manufacturer Product Number | 3437516300 |
Description | THUMB SCREW HEX HEAD HEX 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3437516300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 3.000" (76.20mm) | |
Length - Overall | 3.375" (85.73mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,24000 € | 1,24 € |
| 5 | 1,04200 € | 5,21 € |
| 10 | 0,97200 € | 9,72 € |
| 25 | 0,89280 € | 22,32 € |
| 50 | 0,83940 € | 41,97 € |
| 100 | 0,79200 € | 79,20 € |
| 250 | 0,73700 € | 184,25 € |
| 500 | 0,70042 € | 350,21 € |
| 1.000 | 0,66769 € | 667,69 € |
| Unit Price without VAT: | 1,24000 € |
|---|---|
| Unit Price with VAT: | 1,47560 € |

