
3437516075 | |
|---|---|
DigiKey Part Number | 145-3437516075-ND |
Manufacturer | |
Manufacturer Product Number | 3437516075 |
Description | THUMB SCREW HEX HEAD HEX 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3437516075 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.125" (28.58mm) | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,78200 € | 3,91 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,66720 € | 16,68 € |
| 50 | 0,62640 € | 31,32 € |
| 100 | 0,59020 € | 59,02 € |
| 250 | 0,54808 € | 137,02 € |
| 500 | 0,52016 € | 260,08 € |
| 1.000 | 0,49515 € | 495,15 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

