


3437516050 | |
|---|---|
DigiKey Part Number | RPC7452-ND |
Manufacturer | |
Manufacturer Product Number | 3437516050 |
Description | CHEESE HEAD HEX 3/8"-16 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Cheese Head Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3437516050 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Cheese Head | |
Drive Type | Hex | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | - | |
Material | Nylon | |
Plating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 5 | 0,42400 € | 2,12 € |
| 10 | 0,39400 € | 3,94 € |
| 25 | 0,35920 € | 8,98 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,31580 € | 31,58 € |
| 250 | 0,29212 € | 73,03 € |
| 500 | 0,27640 € | 138,20 € |
| 1.000 | 0,26229 € | 262,29 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

